DSEI2X61-10 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSEI2X61-10B TTI: DSEI2X61-10B IXYS Availability: 0In Stock616 On Order Expected Rectifiers DIODE Id2x60 BVdass1000 | 0In Stock616 On Order Expected | Screw Mount | SOT-227B-4 | 1 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.3 V | 500 A | 3 mA | 35 ns | - 40 C | + 150 C | DSEI2X61-10 | Kit |