DSEI2X30-04 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B-4 | 400 V | 30 A | Fast Recovery Rectifiers | Dual Anti-Parallel | 1.4 V | 300 A | 100 uA | 35 ns | - 40 C | + 150 C | DSEI2X30-04 | Tube |