DSEI2X161-12 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box |