DSEI2X121-02 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90In Stock | Screw Mount | SOT-227B | 200 V | 246 A | Fast Recovery Rectifiers | Dual Parallel | 1.1 V | 1.3 kA | 1 mA | 50 ns | - 40 C | + 150 C | DSEI2X121-02 | Tube |