DSEI2X101-12 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 182 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 1.3 kA | 3 mA | 60 ns | - 40 C | + 150 C | DSEI2X101-12 | Tube | ||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 91 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 900 A | 3 mA | 40 ns | - 40 C | + 150 C | DSEI2X101-12 | Box |