• Rectifiers

DSEI120 - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEI120-06A
TTI: DSEI120-06A
IXYS
Availability:

60In Stock

Rectifiers 120 Amps 600V

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
600 V
126 A
Fast Recovery Rectifiers
Single
1.3 V
660 A
3 mA
50 ns
- 40 C
+ 150 C
DSEI120
Tube
Datasheet
Mfr: DSEI120-12A
TTI: DSEI120-12A
IXYS
Availability:

0In Stock

Other Available Inventory
Rectifiers 120 Amps 1200V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
TO-247
1.2 kV
109 A
Fast Recovery Rectifiers
Single
1.8 V
660 A
3 mA
60 ns
- 40 C
+ 150 C
DSEI120
Tube