DSEI12 - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Through Hole | TO-220-2 | 1.2 kV | 11 A | Fast Recovery Rectifiers | Single | 2.6 V | 80 A | 250 uA | 70 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
200In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 14 A | Fast Recovery Rectifiers | Single | 1.7 V | 110 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI12 | Tube |