• Rectifiers

DSDI60 - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSDI60-18A
TTI: DSDI60-18A
IXYS
Availability:

0In Stock

Rectifiers 1800V 63A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.8 kV
63 A
Fast Recovery Rectifiers
Single
4.1 V
540 A
2 mA
300 ns
- 40 C
+ 150 C
DSDI60
Tube
Datasheet
Mfr: DSDI60-16A
TTI: DSDI60-16A
IXYS
Availability:

0In Stock

Rectifiers 1600V 63A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.6 kV
63 A
Fast Recovery Rectifiers
Single
4.1 V
540 A
2 mA
300 ns
- 40 C
+ 150 C
DSDI60
Tube
Datasheet
Mfr: DSDI60-14A
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers SF RECOVERY DIODE 1400V, 63A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.4 kV
63 A
Fast Recovery Rectifiers
Single
4.1 V
540 A
1 mA
40 ns
- 40 C
+ 150 C
DSDI60
Tube