DMA30E1800HA - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube |