DH2x61-18A - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Screw Mount | SOT-227B-4 | 1.8 kV | 60 A | Fast Recovery Rectifiers | Dual Parallel | 2.71 V | 700 A | 2 mA | 230 ns | - 40 C | + 150 C | DH2x61-18A | Tube |