DFE10I600PM - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 mA | 35 ns | - 55 C | + 150 C | DFE10I600PM | Tube |