CD214A-R - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-R12000R TTI: CD214A-R12000R Bourns Availability: 9,000In Stock30,000 On Order Expected 05-Apr-27 Rectifiers RECT 2KV 1A SM SCHOTTKY | 9,000In Stock30,000 On Order Expected 05-Apr-27 | SMD/SMT | 2 kV | 1 A | Rectifier Chip Diode | Single | 1.1 V | 30 A | 50 uA | - 65 C | + 175 C | CD214A-R | Reel | |||||
Mfr: CD214A-R11100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1100VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.1 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 200VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 100VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 600VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R11000 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1000VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 50VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1800 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 800VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R11600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1600VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R11200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 1200VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.25 V | 25 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||
Mfr: CD214A-R1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers RECTIFIER 400VOLT GLASS PASSIVATED | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 5 uA | - 65 C | + 175 C | CD214A-R | Reel |