CD214A-FS - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 200 V | 1 A | Fast Recovery Rectifiers | Single | 940 mV | 30 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
Not Available Online | SMD/SMT | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.65 V | 25 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
0In Stock | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.4 V | 25 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
0In Stock | SMD/SMT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | |||||
Mfr: CD214A-FS150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 50VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-FS1600 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 600VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 25 A | 5 uA | 35 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-FS1100 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 100VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-FS1200 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 200VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-FS1400 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 400VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel | |||
Mfr: CD214A-FS1150 TTI: Not Assigned Bourns Availability: Not Available OnlineRectifiers FAST RESPONSE RECT 150VOLT | Not Available Online | SMD/SMT | DO-214AC-2 | 150 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 30 A | 5 uA | 25 ns | - 55 C | + 150 C | CD214A-FS | Reel |