• Rectifiers

BYG23 - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BYG23M-E3/TR
TTI: BYG23M-E3/TR
Vishay Semiconductors
Availability:

140,400In Stock

Rectifiers RECOMMENDED ALT BYG2

140,400In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
1 kV
1.5 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 55 C
+ 150 C
BYG23
Reel
BYG23M-E3/TR3
Datasheet
Mfr: BYG23M-E3/TR3
TTI: BYG23M-E3/TR3
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1.5 Amp 1000 Volt

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
1 kV
1.5 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 55 C
+ 150 C
BYG23
Reel
BYG23M-E3/TR