BA15x - Rectifiers
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA159GP-E3/54 TTI: BA159GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | BA159GP-E3/73 | |||
Mfr: BA158-E3/54 TTI: BA158-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 125 C | BA15x | Reel | BA158-E3/73 | |||
Mfr: BA157GP-E3/54 TTI: BA157GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | Reel | BA157GP-E3/73 | |||
0In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 125 C | BA15x | Reel | BA159-E3/73 | ||||
Mfr: BA157-E3/54 TTI: BA157-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 125 C | BA15x | Reel | BA157-E3/73 | |||
Mfr: BA159GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 1000 Volt | Not Available Online | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | BA159GP-E3/54 | |||
Mfr: BA159-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 1000 Volt | Not Available Online | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 125 C | BA15x | Ammo Pack | BA159-E3/54 | |||
Mfr: BA158GPE-E3/54 TTI: BA158GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Fast Recovery Rectifiers | BA15x | Reel | |||||||||||||||
Mfr: BA159GPE-E3/54 TTI: BA159GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Fast Recovery Rectifiers | BA15x | Reel | |||||||||||||||
Mfr: BA159DGP-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | ||||
Mfr: BA157-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 125 C | BA15x | Ammo Pack | BA157-E3/54 | |||
Mfr: BA159GPE-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Fast Recovery Rectifiers | BA15x | Ammo Pack | |||||||||||||||
Mfr: BA157GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 400 Volt | 0In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | Ammo Pack | BA157GP-E3/54 | |||
Mfr: BA159DGP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | ||||
Mfr: BA158-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt Trim Leads | 0In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 125 C | BA15x | Ammo Pack | ||||
Mfr: BA159GPE-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt Trim Leads | 0In Stock | Fast Recovery Rectifiers | BA15x | Ammo Pack | |||||||||||||||
Mfr: BA158GP-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 175 C | BA15x | Reel | BA158GP-E3/73 | |||
Mfr: BA158GP-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 175 C | BA15x | Ammo Pack | BA158GP-E3/54 | |||
Mfr: BA158GPEHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns Glass Passivated | Not Available Online | Fast Recovery Rectifiers | BA15x | AEC-Q100 | Reel | ||||||||||||||
Mfr: BA159DGP-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | ||||
Mfr: BA157GPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 150ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | AEC-Q100 | Reel | |||
Mfr: BA158GPEHE3/66 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0A 600 Volt 250ns 20 Amp IFSM | Not Available Online | Fast Recovery Rectifiers | BA15x | Ammo Pack | |||||||||||||||
Mfr: BA159DGP/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | ||||
Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Bulk | |||||
Mfr: BA159GP-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 500ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Bulk |