AU3P - Rectifiers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU3PJ-M3/86A TTI: AU3PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.53 V | 75 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | Reel | |||
Mfr: AU3PK-M3/86A TTI: AU3PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | |||
Mfr: AU3PM-M3/86A TTI: AU3PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | |||
Mfr: AU3PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.13 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | AEC-Q101 | Reel | ||
Mfr: AU3PG-M3/87A TTI: AU3PG-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | Reel | ||||||||||||||
Mfr: AU3PD-M3/87A TTI: AU3PD-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | Reel | ||||||||||||||
Mfr: AU3PG-M3/86A TTI: AU3PG-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 400V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.53 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | Reel | |||
Mfr: AU3PK-M3/87A TTI: AU3PK-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU3P | Reel | ||||||||||||||
Mfr: AU3PM-M3/87A TTI: AU3PM-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU3P | Reel | ||||||||||||||
Mfr: AU3PJ-M3/87A TTI: AU3PJ-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | Reel | ||||||||||||||
Mfr: AU3PD-M3/86A TTI: AU3PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 200V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1.53 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | Reel | |||
Mfr: AU3PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.13 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | AEC-Q101 | Reel | ||
Mfr: AU3PKHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V, SMPC,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU3P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU3PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1.13 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | AEC-Q101 | Reel | ||
Mfr: AU3PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.13 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | AEC-Q101 | Reel | ||
Mfr: AU3PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V, SMPC FER, Avalanche SM | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.13 V | 45 A | 410 nA | 66 ns | - 55 C | + 175 C | AU3P | AEC-Q101 | Reel | ||
Mfr: AU3PJHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU3PGHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU3PMHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V, SMPC,FER, Avalanche SM | 0In Stock | SMPC (TO-277A-3) | AU3P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU3PDHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V, SMPC,FER, Avalanche SM | 0In Stock | TO-277A-3 | AU3P | AEC-Q101 | Reel | |||||||||||||
Mfr: AU3PGHM3-A/H TTI: AU3PGHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 3A SM AVAL U/F | 0In Stock | AU3P | Reel | |||||||||||||||
Mfr: AU3PDHM3-A/H TTI: AU3PDHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM AVAL U/F | 0In Stock | AU3P | Reel | |||||||||||||||
Mfr: AU3PKHM3-A/H TTI: AU3PKHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 800V 3A SM AVAL U/F | 0In Stock | SMPC (TO-277A-3) | AU3P | Reel | ||||||||||||||
Mfr: AU3PDHM3-A/I TTI: AU3PDHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM AVAL U/F | 0In Stock | AU3P | Reel | |||||||||||||||
Mfr: AU3PKHM3-A/I TTI: AU3PKHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 800V 3A SM AVAL U/F | 0In Stock | SMPC (TO-277A-3) | AU3P | Reel |
- 1
- 2