AR4P - Rectifiers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.66 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,1000V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | Single | 1.27 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PK-M3/87A TTI: AR4PK-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4A,800V,Fast RecoveryAvalanche SM | 0In Stock | SMPC (TO-277A-3) | AR4P | Reel | ||||||||||||||
Mfr: AR4PM-M3/87A TTI: AR4PM-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4A,1000V,Fast RecoveryAvalanche SM | 0In Stock | SMPC (TO-277A-3) | AR4P | Reel | ||||||||||||||
0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PD-M3/87A TTI: AR4PD-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V,Fast RecoveryAvalanche SM | 0In Stock | TO-277A-3 | AR4P | Reel | ||||||||||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Fast Recovery Rectifiers | Single | 1.66 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PJ-M3/87A TTI: AR4PJ-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V,Fast RecoveryAvalanche SM | 0In Stock | TO-277A-3 | AR4P | Reel | ||||||||||||||
Mfr: AR4PG-M3/87A TTI: AR4PG-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4A,400V,Fast RecoveryAvalanche SM | 0In Stock | TO-277A-3 | AR4P | Reel | ||||||||||||||
0In Stock | SMD/SMT | TO-277A-3 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel | ||||
Mfr: AR4PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PDHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,200V, SMPC,Fast Recovery, Avalanche | 0In Stock | TO-277A-3 | AR4P | AEC-Q101 | Reel | |||||||||||||
Mfr: AR4PMHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,1000V, SMPC,Fast Recovery, Avalanche | 0In Stock | SMPC (TO-277A-3) | AR4P | AEC-Q101 | Reel | |||||||||||||
Mfr: AR4PJHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V, SMPC,Fast Recovery, Avalanche | 0In Stock | TO-277A-3 | AR4P | AEC-Q101 | Reel | |||||||||||||
Mfr: AR4PGHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,400V, SMPC,Fast Recovery, Avalanche | 0In Stock | TO-277A-3 | AR4P | AEC-Q101 | Reel | |||||||||||||
Mfr: AR4PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,800V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Fast Recovery Rectifiers | Single | 1.27 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PKHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,800V, SMPC,Fast Recovery, Avalanche | 0In Stock | SMPC (TO-277A-3) | AR4P | AEC-Q101 | Reel | |||||||||||||
Mfr: AR4PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A,400V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.02 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | AEC-Q101 | Reel | ||
Mfr: AR4PDHM3-A/I TTI: AR4PDHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 4A SM FAST RCVR | 0In Stock | AR4P | Reel | |||||||||||||||
Mfr: AR4PDHM3-A/H TTI: AR4PDHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 4A SM FAST RCVR | 0In Stock | AR4P | Reel | |||||||||||||||
Mfr: AR4PGHM3-A/I TTI: AR4PGHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 4A SM FAST RCVR | 0In Stock | AR4P | Reel | |||||||||||||||
Mfr: AR4PGHM3 A/H TTI: AR4PGHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 4A SM FAST RCVR | 0In Stock | AR4P | Reel | |||||||||||||||
Mfr: AR4PJHM3-A/H TTI: AR4PJHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM FAST RCVR | 0In Stock | AR4P | Reel |
- 1
- 2