• Rectifiers

SMD - US1K - Rectifiers

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: US1K-E3/61T
TTI: US1K-E3/61T
Vishay Semiconductors
Availability:

208,800In Stock

Rectifiers 1.0 Amp 800 Volt

208,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
800 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
US1K
Reel
US1K-E3/5AT
Datasheet
Mfr: US1K-E3/5AT
TTI: US1K-E3/5AT
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
800 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
US1K
Reel
US1K-E3/61T
Datasheet
Mfr: US1KHE3_A/H
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMA
800 V
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
US1K
AEC-Q101
Reel
Datasheet
Mfr: US1KHE3_A/I
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 800 Volt 1.0A 75ns 30 Amp IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMA
US1K
AEC-Q101