SMD - US1J - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 365,400In StockRectifiers 1.0 Amp 600 Volt | 365,400In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 0In Stock52,500 On Order Expected Rectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock52,500 On Order Expected | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: US1J-M3/61T TTI: US1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Mfr: US1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q101 | Reel | |||
Mfr: US1JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q101 | Reel |