SMD - US1D - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1D-E3/61T TTI: US1D-E3/61T Vishay Semiconductors Availability: 73,800In StockRectifiers 1.0 Amp 200 Volt | 73,800In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/5AT | |||
Mfr: US1DHE3-A/H TTI: US1DHE3-A/H Vishay Semiconductors Availability: 117,000In StockRectifiers RECT 200V 1A SM ULTRA FST | 117,000In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
Mfr: US1D-E3/5AT TTI: US1D-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/61T | |||
Mfr: US1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | AEC-Q101 | Reel | |||
Mfr: US1D-M3/61T TTI: US1D-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
Mfr: US1D-M3/5AT TTI: US1D-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,200V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
Mfr: US1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | AEC-Q101 | Reel | |||
Mfr: US1DHE3-A/I TTI: US1DHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM ULTRA FST | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel |