SMD - SE80N6J - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE80N6J-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6J | Reel | ||||
Mfr: SE80N6JHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6J | Reel |