SMD - SE30DT12 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE30DT12-M3/I TTI: SE30DT12-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel | |||||
Mfr: SE30DT12HM3/I TTI: SE30DT12HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel |