SMD - SE30AF - Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE30AFG-M3/6A TTI: SE30AFG-M3/6A Vishay Semiconductors Availability: 10,500In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 10,500In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | |||
Mfr: SE30AFBHM3/6A TTI: SE30AFBHM3/6A Vishay Semiconductors Availability: 10,500In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 10,500In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFB-M3/6A SE30AFB-M3/6B | ||
Mfr: SE30AFGHM3/6A TTI: SE30AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFG-M3/6A SE30AFG-M3/6B | ||
Mfr: SE30AFD-M3/6A TTI: SE30AFD-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFDHM3/6A SE30AFDHM3/6B | |||
Mfr: SE30AFJ-M3/6A TTI: SE30AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFJHM3/6A SE30AFJHM3/6B | |||
Mfr: SE30AFB-M3/6A TTI: SE30AFB-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFBHM3/6A SE30AFBHM3/6B | |||
Mfr: SE30AFJHM3/6A TTI: SE30AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFJ-M3/6A SE30AFJ-M3/6B | ||
Mfr: SE30AFG-M3/6B TTI: SE30AFG-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 3.0A, 400V, ESD PROTECTION, SLIM SMA | 0In Stock | SMD/SMT | SlimSMA | 400 V | 3 A | Standard Recovery Rectifier | Single | 910 mV | 40 A | 13 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | ||||
Mfr: SE30AFDHM3/6A TTI: SE30AFDHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 200 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFD-M3/6A SE30AFD-M3/6B | ||
Mfr: SE30AFJ-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3.0A, 600V, ESD PROTECTION, SLIM SMA | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | ||||
Mfr: SE30AFD-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3.0A, 200V, ESD PROTECTION, SLIM SMA | 0In Stock | SMD/SMT | SlimSMA | 200 V | 3 A | Standard Recovery Rectifier | Single | 910 mV | 40 A | 13 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | ||||
Mfr: SE30AFB-M3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 volts ESD PROTECTION 13in | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | ||||
Mfr: SE30AFGHM3/6B TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 400 volts ESD PROTECTION 13in | 0In Stock | SMD/SMT | SlimSMA | 400 V | 3 A | Standard Recovery Rectifier | Single | 910 mV | 40 A | 13 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel |