SMD - SE20D - Rectifiers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20DLJ-M3/I TTI: SE20DLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 20A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.2 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DJHM3/I TTI: SE20DJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A 600V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | AEC-Q101 | Reel | ||
Mfr: SE20DJ-M3/I TTI: SE20DJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DLGHM3/I TTI: SE20DLGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 20A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 20 A | Standard Recovery Rectifier | Single | 1.2 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DLG-M3/I TTI: SE20DLG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 400V 20A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 400 V | 20 A | Standard Recovery Rectifier | Single | 1.2 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DLJHM3/I TTI: SE20DLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 20A RECTIFIER SMPD (TO-263AC) | 0In Stock | SMD/SMT | TO-263AC | 600 V | 20 A | Standard Recovery Rectifier | Single | 1.2 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DD-M3/I TTI: SE20DD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 200V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DG-M3/I TTI: SE20DG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 400V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DB-M3/I TTI: SE20DB-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 20A, 200V, ESD PROTECTION, SMPD | 0In Stock | SMD/SMT | TO-263AC-3 | 100 V | 20 A | Standard Recovery Rectifier | Single | 1.03 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | Reel | |||
Mfr: SE20DBHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 20A 100V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 100 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | AEC-Q101 | Reel | ||
Mfr: SE20DDHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 20A 200V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | AEC-Q101 | Reel | ||
Mfr: SE20DGHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 20A 400V AEC-Q101 ESD Rectifr | 0In Stock | SMD/SMT | TO-263AC-3 | 400 V | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 25 uA | 3 us | - 55 C | + 175 C | SE20D | AEC-Q101 | Reel |