SMD - S4Px - Rectifiers
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S4PJHM3 B/H TTI: S4PJHM3-B/H Vishay Availability: 0In Stock3,000 On Order Expected 03-Sep-26 Rectifiers RECT 400V 4A SM GLASS | 0In Stock3,000 On Order Expected 03-Sep-26 | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PJHM3 B/H TTI: S4PJHM3 B/H Vishay Availability: 0In Stock3,000 On Order Expected 03-Sep-26 Rectifiers RECT 400V 4A SM GLASS | 0In Stock3,000 On Order Expected 03-Sep-26 | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PM-M3/86A TTI: S4PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PM-M3/87A TTI: S4PM-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PJ-M3/86A TTI: S4PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 600 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PB-M3/86A TTI: S4PB-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 100 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PK-M3/86A TTI: S4PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 800 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: S4PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 800V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | Reel | ||
Mfr: S4PBHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 100V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | |||
Mfr: S4PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 600V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | Reel | ||
Mfr: S4PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 1000V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | Reel | ||
Mfr: S4PD-M3/86A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 200 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PG-M3/86A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 400 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
Mfr: S4PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 400V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | Reel | ||
Mfr: S4PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 4A, 200V, SMPC STD, SM Rect | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | AEC-Q101 | Reel | ||
Mfr: S4PK-M3/87A TTI: S4PK-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 800 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | |||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel |