SMD - S3M - Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 0In Stock75,650 On Order Expected 04-Aug-26 Rectifiers 3.0 Amp 1000 Volt | 0In Stock75,650 On Order Expected 04-Aug-26 | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/9AT | |||
Mfr: S3M-E3/9AT TTI: S3M-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1000 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/57T | |||
0In Stock | SMD/SMT | SMC | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | AEC-Q101 | Reel |