SMD - S3J - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 46,750In StockRectifiers 3.0 Amp 600 Volt | 46,750In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/9AT | |||
Mfr: S3J-M3/57T TTI: S3J-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | ||||
Mfr: S3J-E3/9AT TTI: S3J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/57T | |||
Mfr: S3JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V 100A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | AEC-Q101 | Reel | |||
Mfr: S3JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V 100A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | AEC-Q101 | Reel |