SMD - S10C - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel | ||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel |