SMD - S1 - Rectifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 800 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 600 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 400 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | ||||||
0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel |