SMD - RRE07VSM4S - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRE07VSM4STR TTI: RRE07VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .7A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VSM4S | Reel | RRE07VSM4S |