SMD - RFU02VSM6S - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFU02VSM6STR TTI: RFU02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 0.2A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Super Fast Recovery Diode | Single | 2.2 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM6S | Reel | RFU02VSM6S |