• Rectifiers

SMD - RFN10BM6SFH - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RFN10BM6SFHTL
TTI: RFN10BM6SFHTL
ROHM Semiconductor
Availability:

0In Stock

Rectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252-3
600 V
10 A
Super Fast Recovery Diode
Single
1.55 V
100 A
10 uA
50 ns
+ 150 C
RFN10BM6SFH
AEC-Q101
Reel
RFN10BM6SFH