• Rectifiers

SMD - RF2001NS3D - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2001NS3DTL
TTI: RF2001NS3DTL
ROHM Semiconductor
Availability:

0In Stock

Rectifiers DIODE FAST REC 350V 20.0A D2PAK

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-263S-3
300 V
20 A
Super Fast Recovery Diode
Dual
1.3 V
100 A
10 uA
25 ns
+ 150 C
RF2001NS3D
Reel
RF2001NS3D