• Rectifiers

SMD - RF081MM2S - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF081MM2STR
TTI: RF081MM2STR
ROHM Semiconductor
Availability:

6,000In Stock

3,000 On Order
Expected 28-May-26
Rectifiers 200V Vrm 1A Io Recovery Diode

6,000In Stock

3,000 On Order
Expected 28-May-26
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
200 V
1 A
Super Fast Recovery Diode
Single
980 mV
20 A
10 uA
25 ns
+ 150 C
RF081MM2S
Reel
RF081MM2S