• Rectifiers

SMD - RF071MM2S - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF071MM2STR
TTI: RF071MM2STR
ROHM Semiconductor
Availability:

18,000In Stock

Rectifiers Diode Switching 200V 0.7A 2-Pin

18,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
200 V
1 A
Super Fast Recovery Diode
Single
850 mV
15 A
10 uA
25 ns
+ 150 C
RF071MM2S
Reel
RF071MM2S