SMD - RF05VAM1S - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 9,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 9,000In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM1S | Reel | RF05VAM1S |