SMD - RF01VM2S - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF01VM2SFHTE-17 TTI: RF01VM2SFHTE-17 ROHM Semiconductor Availability: 0In StockRectifiers 250V Vrm 1A IFSM SOD-323FL; UMD2 | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | AEC-Q101 | Reel | RF01VM2SFH | |||
Mfr: RF01VM2STE-17 TTI: RF01VM2STE-17 ROHM Semiconductor Availability: 0In StockRectifiers PNP Driver Transistor | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | Reel | RF01VM2S |