• Rectifiers

SMD - MURS240 - Rectifiers

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: MURS240-E3/5BT
TTI: MURS240-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 400 Volt 2.0A 50ns 35 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
2 A
Fast Recovery Rectifiers
Single
1.45 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS240
Reel
Datasheet
Mfr: MURS240-E3/52T
TTI: MURS240-E3/52T
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 400 Volt 2.0A 50ns 35 Amp IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
2 A
Fast Recovery Rectifiers
Single
1.45 V
35 A
5 uA
75 ns
- 65 C
+ 175 C
MURS240