• Rectifiers

SMD - HEXFRED - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-HFA08SD60S-M3
TTI: VS-HFA08SD60S-M3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Rectifiers 8A 600V Ultrafast 18ns HEXFRED

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AA
600 V
8 A
Fast Recovery Rectifiers
Single
1.4 V
60 A
300 nA
18 ns
- 55 C
+ 150 C
HEXFRED
Tube