• Rectifiers

SMD - ESH2P-M - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ESH2PDHM3/85A
TTI: ESH2PDHM3/85A
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 2A, 200V, High Current Density Surface-Mount Ultrafast Rectifier

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
2 A
Fast Recovery Rectifiers
Single
980 mV
50 A
1 uA
25 ns
- 55 C
+ 175 C
ESH2P-M
AEC-Q100