SMD - ES1B - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 187,200In StockRectifiers 1.0 Amp 100 Volt | 187,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/5AT | |||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 22,500In Stock45,000 On Order Expected 22-Jul-26 Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 22,500In Stock45,000 On Order Expected 22-Jul-26 | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 7,200In StockRectifiers RECT 100V 1A SM ULTRA FST | 7,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: ES1B-M3/61T TTI: ES1B-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,15NS,UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: ES1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | AEC-Q101 | Reel | |||
Mfr: ES1BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | AEC-Q101 | Reel | |||
Mfr: ES1B-M3/5AT TTI: ES1B-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,100V,15NS,UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: ES1BHE3-A/I TTI: ES1BHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 1A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | |||||
0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel |