SMD - DURD - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-252-2 | 600 V | 5 A | Ultra Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.7 V | 60 A | 100 nA | 35 ns | - 55 C | + 150 C | DURD | Reel |