SMD - DSEI 2x30-04/06 - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 280 A | 7 mA | 35 ns | - 40 C | + 150 C | DSEI 2x30-04/06 | Tube |