SMD - CD214A-R - Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD214A-R12000R TTI: CD214A-R12000R Bourns Availability: 15,000In StockRectifiers RECT 2KV 1A SM SCHOTTKY | 15,000In Stock | SMD/SMT | 2 kV | 1 A | Rectifier Chip Diode | Single | 1.1 V | 30 A | 50 uA | - 65 C | + 175 C | CD214A-R | Reel |