SMD - BYM07 - Rectifiers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYM07-150-E3/98 TTI: BYM07-150-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA | 150 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
Mfr: BYM07-300-E3/98 TTI: BYM07-300-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 300 Volt | 0In Stock | SMD/SMT | DO-213AA(GL34) | 300 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-400-E3/83 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-100-E3/83 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA(GL34) | 100 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-200-E3/83 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-100-E3/98 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AA | 100 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-300-E3/83 TTI: BYM07-300-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA | 300 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYM07-50-E3/98 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA(GL34) | 50 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | BYM07-50-E3/83 | |||
Mfr: BYM07-50-E3/83 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 0.5A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AA | 50 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | BYM07-50-E3/98 |