SMD - BYG24 - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG24G-E3/TR TTI: BYG24G-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 400 Volt 140ns | 0In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | BYG24 | Reel | |||
Mfr: BYG24D-E3/TR3 TTI: BYG24D-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200 Volt 140ns | 0In Stock | SMD/SMT | SMA | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | BYG24 | Reel | |||
Mfr: BYG24G-E3/TR3 TTI: BYG24G-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 400 Volt 140ns | 0In Stock | SMD/SMT | SMA | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | BYG24 | Reel | |||
Mfr: BYG24D-E3/TR TTI: BYG24D-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200 Volt 140ns | 0In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | BYG24 | Reel |