• Rectifiers

SMD - BYG23T-M3 - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: BYG23T-M3/TR
TTI: BYG23T-M3/TR
Vishay Semiconductors
Availability:

10,800In Stock

18,000 On Order
Expected 19-Jun-26
Rectifiers 1A 1300V High Volt Ultrafast

10,800In Stock

18,000 On Order
Expected 19-Jun-26
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC(SMA)
1.3 kV
1 A
Fast Recovery Rectifiers
Single
1.74 V
18 A
5 uA
75 ns
- 55 C
+ 150 C
BYG23T-M3