SMD - AU1P - Rectifiers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU1PM-M3/84A TTI: AU1PM-M3/84A Vishay Semiconductors Availability: 9,000In StockRectifiers 1A 1000V Ultrafast | 9,000In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PG-M3/84A TTI: AU1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PM-M3/85A TTI: AU1PM-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Avalanche Ultrafast SMP Rect | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PK-M3/84A TTI: AU1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PMHM3/84A TTI: AU1PMHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | ||
Mfr: AU1PJ-M3/84A TTI: AU1PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PD-M3/84A TTI: AU1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PD-M3/85A TTI: AU1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Avalanche Ultrafast SMP Rctfr | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | Reel | |||
Mfr: AU1PKHM3/84A TTI: AU1PKHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | ||
Mfr: AU1PGHM3/84A TTI: AU1PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | ||
Mfr: AU1PMHM3/85A TTI: AU1PMHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Avalanche Ultrafast SMP Rctfr | 0In Stock | SMD/SMT | SMP | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | ||
Mfr: AU1PDHM3/84A TTI: AU1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | ||
Mfr: AU1PJHM3/84A TTI: AU1PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel |