SMD - AR3P - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-277A-3 | 200 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.55 V | 50 A | 340 nA | 95 ns | - 55 C | + 175 C | AR3P | Reel | ||||
0In Stock | SMD/SMT | TO-277A-3 | 400 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | Reel | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.55 V | 50 A | 340 nA | 95 ns | - 55 C | + 175 C | AR3P | Reel | ||||
Mfr: AR3PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,600V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.04 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | AEC-Q101 | Reel | ||
Mfr: AR3PGHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,400V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.04 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | AEC-Q101 | Reel | ||
Mfr: AR3PMHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3A,1000V, SMPC Fast Rec Avalanche | Not Available Online | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 3 A | Fast Recovery Rectifiers | Single | 1.04 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | AEC-Q101 | Reel | ||
Mfr: AR3PDHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,200V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1.04 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | AEC-Q101 | Reel | ||
Mfr: AR3PKHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 3A,800V, SMPC Fast Rec Avalanche | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.04 V | 50 A | 330 nA | 122 ns | - 55 C | + 175 C | AR3P | AEC-Q101 | Reel |