SMD - AR1P - Rectifiers
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | ||||
Mfr: AR1PK-M3/84A TTI: AR1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | ||||
Mfr: AR1PJ-M3/85A TTI: AR1PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | Reel | ||||||
Mfr: AR1PG-M3/85A TTI: AR1PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 400 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | Reel | ||||||
Mfr: AR1PD-M3/85A TTI: AR1PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 200 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | Reel | ||||||
Mfr: AR1PK-M3/85A TTI: AR1PK-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 800 V | 1 A | 1.6 V | 25 A | 1 uA | - 55 C | + 175 C | AR1P | Reel | ||||||
Mfr: AR1PDHM3/85A TTI: AR1PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 200 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||||
Mfr: AR1PGHM3/85A TTI: AR1PGHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 400 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||||
Mfr: AR1PJHM3/85A TTI: AR1PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | 1.25 V | 30 A | 1 uA | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||||
Mfr: AR1PMHM3/85A TTI: AR1PMHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | 1.6 V | 25 A | 1 uA | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||||
Mfr: AR1PM-M3/85A TTI: AR1PM-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | ||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||
Mfr: AR1PKHM3/85A TTI: AR1PKHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V Avalanche RecoverySMPRectifier | 0In Stock | SMD/SMT | SMP (DO-220AA) | 800 V | 1 A | 1.6 V | 25 A | 1 uA | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | AEC-Q100 | Reel |